You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Graphic OLED Rotary Switch, 128x64, CTP Dial, White on Black, 3V, SPI, I2C, -
MDOD128064A1D-WM
- Manufacturer:
- MIDAS DISPLAYS MIDAS DISPLAYS
- Manufacturer Part No:
- MDOD128064A1D-WM
- Order Code:
- SC19872
- Product Range
- -
- Technical Datasheet:
- MDOD128064A1D-WM Datasheet
Product Overview
- Module dimension: Ø39.4 x 24.8 mm
- Active area: 21.74 x 10.86 mm
- Dot Matrix: 128 x 64
- Dot size: 0.148 x 0.148 mm
- Dot pitch: 0.17 x 0.17 mm
- Display Mode: Passive Matrix
- Duty: 1/64 Duty
- Display Color: OLED , White
- Controller IC: SSD1306
- Interface: 4 Wire SPI,I2C
- Size: 0.96"
Product Information
- :
- 128 x 64 Pixels
- :
- White on Black
- :
- 3V
- :
- SPI, I2C
- :
- 39.4mm x 24.8mm
- :
- -20°C
- :
- 70°C
- :
- CTP Dial
- :
- -
Technical Documents (1)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £24.03 (£28.84) | ( ) |
| 5+ | £22.11 (£26.53) | ( ) |
| 10+ | £19.74 (£23.69) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























