You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Graphic OLED Display Module, 128x64, White on Black, 3V, I2C, Parallel, SPI - 

MDOG128064N4V-WM

MDOG128064N4V-WM - Graphic OLED Display Module, 128x64, White on Black, 3V, I2C, Parallel, SPI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MDOG128064N4V-WM
Order Code:
SC19877
Product Range
MDOG128064N4
Technical Datasheet:
MDOG128064N4V-WM   Datasheet
See all Technical Docs

Product Range Selector (MDOG128064N4)

See all from this product range

Product Overview

  • Module dimension: 26.70 × 19.26 × 1.26 mm
  • Active area: 21.74 × 10.86 mm
  • Dot Matrix: 128*64
  • Pixel size: 0.148 × 0.148 mm
  • Pixel pitch: 0.170 × 0.170 mm
  • Display Mode: Passive Matrix
  • Duty: 1/64 Duty
  • Display Colour: White
  • Controller IC: SH1106G
  • Interface: 6800, 8080, SPI, I2C
  • Size: 0.96"

Product Information


:
128 x 64 Pixels

:
White on Black

:
3V

:
I2C, Parallel, SPI

:
26.7mm x 19.26mm

:
-40°C

:
80°C

:
COG

:
MDOG128064N4

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 24/11/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£9.46 ( £11.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.46 (£11.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £7.88 (£9.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £7.33 (£8.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --