You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TFT LCD Module, 4.3 ", 480 x 272 Pixels, Capacitive Panel Touch Screen, RGB, 3.3V -
MDT0430A01ISC-RGB
- Manufacturer:
- MIDAS DISPLAYS MIDAS DISPLAYS
- Manufacturer Part No:
- MDT0430A01ISC-RGB
- Order Code:
- SC19886
- Product Range
- MDT0430A
- Technical Datasheet:
- MDT0430A01ISC-RGB Datasheet
Product Range Selector (MDT0430A)
See all from this product rangeProduct Overview
- 4.3” IPS TFT (Thin Film Transistor) display
- Capacitive touch panel, 480x272 resolution
- RGB interface
- I2C touch panel interface, LED backlight
- 400cd/m2 brightness
- All-round viewing angles
- Operating temperature range from -20°C to +70°C
- 105.50 x 67.20 x 4.52mm panel size, 95.04 x 53.86mm viewing area
- 40 way, 0.5mm pitch flat flexi
- 6 way, 0.5mm pitch touch panel flat flexi
Product Information
- :
- 4.3"
- :
- 480 x 272 Pixels
- :
- -
- :
- Landscape
- :
- RGB
- :
- 3.3V
- :
- RGB
- :
- 400cd/m²
- :
- Capacitive Touch
- :
- 105.5mm x 67.2mm
- :
- -20°C
- :
- 70°C
- :
- 40 Way FFC
- :
- MDT0430A
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £53.84 (£64.61) | ( ) |
5+ | £46.15 (£55.38) | ( ) |
10+ | £44.62 (£53.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.