You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contact, MicroClasp 56134, Socket, Crimp, 22 AWG, Tin Plated Contacts -
56134-9000
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 56134-9000
- Order Code:
- CN26196
- Product Range
- MicroClasp 56134
- Also Known As:
- GTIN UPC EAN: 756054317761
- Technical Datasheet:
- 56134-9000 Datasheet
Product Range Selector (MicroClasp 56134)
See all from this product rangeProduct Overview
- Easy mating/unmating
- Maximum current per contact is 3A
- Maximum voltage is 250V
Applications
Consumer Electronics, Industrial, Medical
Product Information
- :
- MicroClasp 56134
- :
- Socket
- :
- Crimp
- :
- 22AWG
- :
- Tin Plated Contacts
- :
- Molex 500915, 51242, 51353, 51382, 505596 Series Housing Connectors
- :
- 28AWG
- :
- Copper Alloy
Technical Documents (5)
Also Known As
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 100+
- 500+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.04 (£0.05) | ( ) |
| 100+ | £0.02 (£0.02) | ( ) |
| 500+ | £0.02 (£0.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























