You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Hand Crimp Tool for 30AWG to 20AWG Micro-Fit 3.0 Crimp Terminals - 

63819-0000

63819-0000 - Hand Crimp Tool for 30AWG to 20AWG Micro-Fit 3.0 Crimp Terminals

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
63819-0000
Order Code:
CN13705
Product Range
PremiumGrade 207129
Also Known As:
GTIN UPC EAN: 0800756936826
Technical Datasheet:
63819-0000   Datasheet
See all Technical Docs

Product Range Selector (PremiumGrade 207129)

See all from this product range

Product Overview

63819-0000 is a PremiumGrade hand crimp tool for Micro-Fit 3.0 terminals. A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position. Dies and locator from this tool can be used in the battery powered tool 63816-0200 (110V) or 63816-0250 (220V) with the use of the 63816-0800 crimp head.
  • A full cycle ratcheting hand tool ensures complete crimps
  • Ergonomic soft grip handles for comfortable crimping
  • A precision user-friendly terminal locator wire stop holds terminals in proper crimping position
  • Right and left handed applications
  • For Micro-Fit 3.0™ crimp terminals, 20-30AWG

Product Information


:
Ratchet

:
Molex Micro-Fit 3.0 43030, 43031, 44372, 45773 & 45807 30-20AWG Contacts

:
PremiumGrade 207129

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0800756936826

5 In stock Need more?

???PF_PDP_RSP_SUP???

£330.00 ( £396.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £330.00 (£396.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --