You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pushbutton Switch, DPST, Off-(On) Latching, 25mm, 250V AC, 16A, Illuminated Red - 

SP6018C1G0000

SP6018C1G0000 - Pushbutton Switch, DPST, Off-(On) Latching, 25mm, 250V AC, 16A, Illuminated Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EVEREL EVEREL
Manufacturer Part No:
SP6018C1G0000
Order Code:
SW02938
Product Range
SP60 Series
Technical Datasheet:
SP6018C1G0000   Datasheet
See all Technical Docs

Product Range Selector (SP60 Series)

See all from this product range

Product Overview

  • Rated: 250V AC at 16 (6)A
  • Terminals: 6.3 x 0.8mm Fast on tabs
  • Overall dimensions: 28x43.5mm

Product Information


:
Standard

:
SP60 Series

:
25mm

:
DPST

:
Off-(On)

:
Round Raised

:
-

:
16A

:
250V

:
-

:
-

:
-

:
Panel Mount

:
Quick Connect

:
Red

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

67 In stock Need more?

???PF_PDP_RSP_SUP???

£2.37 ( £2.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.37 (£2.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £2.07 (£2.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.81 (£2.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --