You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Audio Exciter / Resonator, 5W RMS 8Ohm -
EX-1W
- Manufacturer:
- MONACOR MONACOR
- Manufacturer Part No:
- EX-1W
- Order Code:
- LS05064
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4007754253719
- Technical Datasheet:
- EX-1W Datasheet
Product Overview
- Depending on the mounting surface, very wide bandwidth reproduction with amazing volumes
- Excellent sound quality
- Dustproof and hose-proof according to IP66
- Suitable for unobtrusive PA applications, e.g. at doors, cupboards, shelves, glass panels, desktops, shower screens
- Supplied with 3M adhesive pad
- Power: 5W RMS (10W peak)
- Voice coil diameter: 25mm
- Frequency range: Goes beyond 20kHz (dependant on the installation)
- Resonant frequency: 1.2kHz
- Impedance: 8 Ohm
- IP Rating: IP66
- Dimensions (WxHxD): 85x65x21mm
- Weight: 115g
Product Information
- :
- Speaker
- :
- Exciter
- :
- 5W
- :
- 5W
- :
- 8ohm
- :
- 1.2kHz
- :
- 65mm
- :
- 5W
- :
- 0Hz to 20kHz
- :
- 65mm
- :
- Round
- :
- 85mm
- :
- 2.559"
- :
- -
- :
- 20kHz
- :
- Panel Mount
- :
- 10W
- :
- 85mm
- :
- 21mm
- :
- 3.346"
- :
- 0.827"
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £55.55 (£66.66) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























