You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Arc Board -
SKU00104
- Manufacturer:
- MONKMAKES MONKMAKES
- Manufacturer Part No:
- SKU00104
- Order Code:
- ED00689
- Also Known As:
- GTIN UPC EAN: 0682698570418
- Technical Datasheet:
- SKU00104 Datasheet
Product Overview
- 10 NeoPixel-compatible LEDs, individually controllable
- 4mm Ring connector for use with micro:bit and Adafruit Circuit Playground boards
- Pin Header connector included for other microcontroller boards (soldering required)
- Reverse polarity protection
- Dedicated power indicator LED
- Compatible with Adafruit and other addressable LED libraries
- 3.3V & 5V Operating voltage
Contents
LED Arc and pin header
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- micro:bit, Raspberry Pi Pico, ESP32 and Arduino
- :
- Arc Board, Pin Header
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.75 (£4.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























