You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dual Relay for 3.3V / 5V Microcontroller Boards - 

SKU00106

New
SKU00106 - Dual Relay for 3.3V / 5V Microcontroller Boards
SKU00106 - Dual Relay for 3.3V / 5V Microcontroller Boards
SKU00106 - Dual Relay for 3.3V / 5V Microcontroller Boards
SKU00106 - Dual Relay for 3.3V / 5V Microcontroller Boards
SKU00106 - Dual Relay for 3.3V / 5V Microcontroller Boards

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MONKMAKES MONKMAKES
Manufacturer Part No:
SKU00106
Order Code:
MK01122
Also Known As:
GTIN UPC EAN: 0682698570432
Technical Datasheet:
SKU00106   Datasheet
See all Technical Docs

Product Overview

The Monk Makes Dual Relay is a simple two channel relay module that is ideal for switching low voltage AC and DC loads. Ideally suited for light bulbs, motors and small heating elements. The board is designed to be compatible with 3.3V & 5V microcontroller boards such as Arduino, Raspberry Pi Pico and ESP32.
  • Two opto-isolated AC/DC solid state relays
  • 16V Maximum switching voltage
  • 2A Peak current (under one minute), up to 1.5A continuous
  • Integrated active LED indicator for each relay
  • Resettable polyfuses to protect against over-current
  • Screw-terminals and header pins supplied (soldering required)
  • Board Dimensions (WxD): 64x35mm

Contents

Dual Relay board, screw terminals and header pins

Warnings

Note: This product is for switching low voltage DC only. Under no circumstances should it be connected to AC.

Product Information


:
-

:
-

:
-

:
-

:
-

:
Arduino, Raspberry Pi Pico and ESP32

:
Relay Board, Screw Terminals, Header Pins

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0682698570432

4 In stock Need more?

???PF_PDP_RSP_SUP???

£7.95 ( £9.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.95 (£9.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --