You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ServoSix for Raspberry Pi & Arduino -
SKU0059
- Manufacturer:
- MONKMAKES MONKMAKES
- Manufacturer Part No:
- SKU0059
- Order Code:
- SC14986
- Also Known As:
- GTIN UPC EAN: 0682698570050
- Technical Datasheet:
- SKU0059 Datasheet
Product Overview
- Screw terminals for the servo power supply
- Full Python library available
- Reverse polarity protection for the power supply
- 470µF 16V capacitor for servo supply
- Integrated 470Ω current limiting resistors to protect GPIO pins
- LED to indicate power is connected
Contents
ServoSix board only
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Arduino, Raspberry Pi
- :
- Servo Board
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.95 (£5.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























