You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Portable CDG Bluetooth Karaoke Player with 3.5" Monitor & 40 Track 2017 Hits Discs -
KAR122C
- Manufacturer:
- MR ENTERTAINER MR ENTERTAINER
- Manufacturer Part No:
- KAR122C
- Order Code:
- DP35520
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5021196782865
Product Overview
- Karaoke player in white and pink
- Can be either battery operated or mains powered
- Plays CD, CD-R, CD-RW, MP3G and CD+G discs
- Built-in 3.5” colour monitor
- Stereo 2W + 2W output per channel
- RCA output to connect to TV or monitor (RCA cable included)
- Audio out to connect to external PA systems or TV
- Aux-in to connect from external audio devices
- USB input plays (MP3/MP3+G files)
- Programmable playback and repeat functions
- Bluetooth connectivity allows streaming from smartphones or tablets
- AVC control (Automatic Volume Control) dips the music when singing in to the microphone
- 2 Microphone inputs with volume control (1 microphone included)
- Includes 40 Track POPSTAR KARAOKE disc featuring, The Top 40 Karaoke Chart Hits of 2017
- Batteries: 8x C batteries (not included)
- Power supply: 12V DC, mains adaptor included
- Dimensions (WxHxD): 328x220x117mm
- Weight: 1.9kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 24/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £60.60 (£72.72) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























