You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NVIDIA GeForce GT710 2GB PCI-Ex Graphics Card -
GT710 2GD3H LP
- Manufacturer:
- MSI MSI
- Manufacturer Part No:
- GT710 2GD3H LP
- Order Code:
- CS33680
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4719072448233
- Technical Datasheet:
- GT710 2GD3H LP Datasheet
Product Overview
- High performance PC graphics card
- Supplied with low profile brackets for use in slim PC cases
- Afterburner overclocking utility
- All solid capacitors
- Large heat sink for noise-free cooling
- DirectX 12.0 and OpenGL 4.5 support
Contents
Graphics card and user guide
Product Information
- :
- NVIDIA
- :
- PCI Express 2.0
- :
- 2GB
- :
- DDR3
- :
- DVI-D, HDMI, VGA
- :
- 4096 x 2160
- :
- Heatsink
- :
- 954MHz
- :
- 64-bit
- :
- -
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £37.85 (£45.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























