You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOTHERBOARD, MSI PRO B760M-P DDR4 M-ATX -
PRO B760M-P DDR4
- Manufacturer:
- MSI MSI
- Manufacturer Part No:
- PRO B760M-P DDR4
- Order Code:
- CS37339
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711377030991
- Technical Datasheet:
- PRO B760M-P DDR4 Datasheet
Product Overview
- CPU: 12/13/14th Gen Intel Core, Pentium Gold, Celeron
- Chipset: Intel B760
- Memory: 4x 288-pin sockets supporting up to 128GB of DDR4 4800 (OC) memory
- Audio: Realtek ALC897 7.1 channel HD audio
- LAN: Realtek RTL8111H Gigabit LAN controller
- I/O: 4x SATA 6Gb/s, 2x M.2, 2x PS/2, DisplayPort, HDMI, VGA, RJ45, 3x audio, 4x USB 2.0, 1x USB 3.2 Gen 1, 1x USB 3.2 Gen 2 USB-C
- Power: 1x 24-pin ATX power, 1x 8-pin ATX power
Contents
Motherboard, backplate, SATA cable, M.2 screws and user guide
Product Information
- :
- LGA1700
- :
- 244mm
- :
- 244mm
- :
- -
- :
- 2 x PCI-Ex 4.0 x1, 1 x PCI-Ex 4.0 x16
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £75.68 (£90.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























