You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stainless Steel Smooth Jaw Micro Crocodile Clip, 5A -
BU-34X.
- Manufacturer:
- MUELLER ELECTRIC MUELLER ELECTRIC
- Manufacturer Part No:
- BU-34X.
- Order Code:
- IN09032
- Product Range
- BU-34 Series
- Technical Datasheet:
- BU-34X. Datasheet
Product Range Selector (BU-34 Series)
See all from this product rangeProduct Overview
- Micro alligator clip with smooth jaws
- Compatible with Mueller brand BU-36 flexible PVC insulators
- Overall length is 1.09” (27.8mm), overall width is 0.20” (5.1mm), overall height is 0.31” (7.9mm)
- Connects to wire up to 18AWG via solder or crimp connection
- Stainless-steel clip, use stainless-steel flux for solder connection
- Typically used for testing delicate electrical components or circuits
- Useful for applications where carbon steel and copper clips cannot be used
Product Information
- :
- Micro Alligator Clip
- :
- 5A
- :
- 5.6mm
- :
- -
- :
- BU-34 Series
Technical Documents (1)
Available for back order
Deliveries start from 24/11/25
Order now. Pay nothing until products are dispatched11 more will be available week commencing 24/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.70 (£0.84) | ( ) |
| 10+ | £0.62 (£0.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























