You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M Deskmount Single Arm Gas Spring Monitor Desk Mount VESA 17-49", Black -
3262
- Manufacturer:
- MULTIBRACKETS MULTIBRACKETS
- Manufacturer Part No:
- 3262
- Order Code:
- CS31128
- Product Range
- Multibrackets M Deskmount
- Also Known As:
- GTIN UPC EAN: 7350073733262
- Technical Datasheet:
- 3262 Datasheet
Product Range Selector (Multibrackets M Deskmount)
See all from this product rangeProduct Overview
- High grade aluminium arm with anti-scratch surface
- Gas spring mechanism lets you adjust height and position with minimum effort
- Compatible with VESA 75x75 & 100x100 fittings
- 170 to 505mm adjustable height (from table top to VESA plate center)
- Provides -20° ~ 50° Tilt and ±90° Swivel adjustment
- Arm rotates 180° horizontally in each direction
- Rotate monitor to landscape or portrait layout
- Integrated cable management system
- Clamp or grommet installation for desktop width 12-50mm
- Maximum load: 20kg
- 2 Year manufacturer warranty
Product Information
- :
- Monitor Arm
- :
- 20kg
- :
- Multibrackets M Deskmount
Technical Documents (3)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £82.84 (£99.41) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























