You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16mm Diameter Lead Free Identification Labels, Red/White, x1000 -
055-0025
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 055-0025
- Order Code:
- LM01141
- Product Range
- -
- Technical Datasheet:
- 055-0025 Datasheet
Product Overview
- Ensure your goods are labelled correct - Inform customers if you are RoHS compliant
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Security, Safety
Product Information
- :
- Identification
- :
- -
- :
- -
- :
- 16mm
- :
- -
- :
- Lead Free
- :
- Red / Black on White
- :
- 500
- :
- -
Technical Documents (1)
10 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.32 (£2.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























