You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Washable Panel Mount Toggle Switch, SPDT, On-On, Side Horizontal Mounting -
2AS1T2A1M7RE
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 2AS1T2A1M7RE
- Order Code:
- SW02818
- Product Range
- 2AS1 Series
- Technical Datasheet:
- 2AS1T2A1M7RE Datasheet
Product Range Selector (2AS1 Series)
See all from this product rangeProduct Overview
- 20mΩ at 2 to 4VDC 100mA Maximum initial contact resistance
- 1000Vrms at sea level Dielectric strength
- -30 to +85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Product Information
- :
- On-On
- :
- SPDT
- :
- Non Illuminated
- :
- 2AS1 Series
- :
- Through Hole
- :
- 100mA
- :
- 20V
- :
- Solder
- :
- 20V
Technical Documents (2)
36 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 16/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
20 more will be available week commencing 16/12/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.05 (£2.46) | ( ) |
| 10+ | £1.77 (£2.12) | ( ) |
| 50+ | £1.63 (£1.96) | ( ) |
| 100+ | £1.51 (£1.81) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























