You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Transistor, NPN, TO18 - 

2N2222

2N2222 - Transistor, NPN, TO18

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2N2222
Order Code:
SC06697
Product Range
-
Technical Datasheet:
2N2222   Datasheet
See all Technical Docs

Product Overview

The 2N2222 from Multicomp Pro is a through hole, low power bipolar transistor in TO-18 metal can package. This NPN silicon planar switching transistor is used for switching, linear DC power supply and VHF amplifier applications.
  • Collector emitter breakdown voltage is 30V at IC = 10mA, IB = 0
  • Continuous collector current (Ic) of 800mA
  • Power dissipation is 500mW at Ta = 25°C
  • Operating junction temperature range from -65°C to 200°C
  • Collector emitter saturation voltage is 1.6V at IC = 500mA, IB = 50mA
  • DC current gain is 30 at IC = 500mA, VCE = 10V
  • Collector base breakdown voltage is 60V at IC = 10µA, IE = 0
  • Transition frequency is 250MHz at IC = 20mA, VCE = 20V, f = 100MHz

Applications

Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial

Product Information


:
NPN

:
30V

:
800mA

:
1.2W

:
TO-18

:
Through Hole

:
3Pins

:
250MHz

:
100hFE

:
200°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

23 In stock Need more?

???PF_PDP_RSP_SUP???

£0.40 ( £0.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 25+
  • 100+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.40 (£0.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.33 (£0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.30 (£0.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.25 (£0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --