You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single Output Programmable DC Bench Power Supply - 30V, 5A -
72-2710
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 72-2710
- Order Code:
- IN07638
- Product Range
- -
- Technical Datasheet:
- 72-2710 Datasheet
Product Overview
- Simple linear design provides reliability, low noise and low cost
- Encoder controlled
Contents
72-2710 programmable bench power supply, User manual, Power cord (1.2m), USB cable, software CD.
Footnotes
Product Information
- :
- Programmable
- :
- 1 Output
- :
- 0V
- :
- 30V
- :
- 0A
- :
- 5A
- :
- 150W
- :
- -
- :
- 230V
- :
- 1 Year
- :
- -
- :
- EU, UK
Technical Documents (4)
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3 more will be available week commencing 30/11/25
3 more will be available week commencing 30/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £78.75 (£94.50) | ( ) |
| 3+ | £71.09 (£85.31) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























