You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Quick Splice Blade, Blue, 14-18AWG, 25 Pack -
878106
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 878106
- Order Code:
- CN12725
- Product Range
- -
- Technical Datasheet:
- 878106 Datasheet
Product Overview
- 600V at 105°C Maximum electrical rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Product Information
- :
- -
- :
- Crimp
- :
- 18AWG
- :
- 14AWG
- :
- 2.5mm²
- :
- Quick Blade Splice
- :
- Blue
- :
- Nylon (Polyamide)
- :
- Brass
Technical Documents (1)
Available for back order
Deliveries start from 24/11/25
Order now. Pay nothing until products are dispatched6 more will be available week commencing 24/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 25
- 1+
- 10+
- 25+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.15 (£2.58) | ( ) |
| 10+ | £1.92 (£2.30) | ( ) |
| 25+ | £1.72 (£2.06) | ( ) |
| 50+ | £1.56 (£1.87) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























