You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bridge Rectifier, Single Phase, 1 kV, 25 A, Module, 4 Pins, 1.1 V - 

GBPC2510.

GBPC2510. - Bridge Rectifier, Single Phase, 1 kV, 25 A, Module, 4 Pins, 1.1 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GBPC2510.
Order Code:
SC15508
Product Range
GBPC2
Technical Datasheet:
GBPC2510.   Datasheet
See all Technical Docs

Product Range Selector (GBPC2)

See all from this product range

Product Overview

The GBPC2510 is a 4-pin single-phase Bridge Rectifier Diode with integrally moulded heat-sink provides very low thermal resistance for maximum heat dissipation. It has solderable per MIL-STD-202, method 208 (for wire type) terminals and high temperature soldering guaranteed with 260°C/10 seconds/0.375-inch (9.5mm) lead lengths (for wire type).
  • 300 to 400A Surge overload rating
  • <0.2µA Typical IR
  • Isolated voltage from case to lead over 2500V
  • 700V Maximum RMS voltage
  • -55 to 150°C Operating temperature range
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Mains Rectification

Product Information


:
Single Phase

:
1kV

:
25A

:
Module

:
4Pins

:
1.1V

:
0

:
0

:
150°C

:
GBPC2

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

14 In stock Need more?

???PF_PDP_RSP_SUP???

£1.35 ( £1.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.35 (£1.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.22 (£1.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.07 (£1.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --