You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5.08mm PCB Terminal Block, 2 Way, 26AWG to 12AWG, Screw -
MC000034
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC000034
- Order Code:
- CN22057
- Product Range
- MB310
- Technical Datasheet:
- MC000034 Datasheet
Product Range Selector (MB310)
See all from this product rangeProduct Overview
- Green colour insulation
- Polyamide66 housing material
- Brass terminal
- Tin plating
- Operating temperature range from -40°C to 105°C
- PCB hole diameter of 1.5mm
- CUL and VDE approved
- Right angle wire orientation
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Product Information
- :
- 5.08mm
- :
- 2Ways
- :
- 26AWG
- :
- 12AWG
- :
- 4mm²
- :
- Screw
- :
- 16A
- :
- 300V
- :
- Through Hole Right Angle
- :
- MB310
Technical Documents (1)
Available for back order
Deliveries start from 30/11/25
Order now. Pay nothing until products are dispatched500 more will be available week commencing 30/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.18 (£0.22) | ( ) |
| 10+ | £0.15 (£0.18) | ( ) |
| 25+ | £0.13 (£0.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























