You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi DIN Rail Enclosure with Lid, Grey -
MC001476
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC001476
- Order Code:
- EN85388
- Product Range
- -
- Technical Datasheet:
- MC001476 Datasheet
Product Overview
- Polycarbonate enclosure suitable for Pi B+, Pi 2 and Pi 3 B/B+ models
- Effective DIN rail mounting solution for Raspberry Pi
- I/O Connector can be accessed through the terminal guard
- All cut-outs are pre-cut into the case, no modification required
- Provides slot for display ribbon cable
- Wall mountable
- Dimensions (HxWxD): 58x88x90mm
Product Information
- :
- Raspberry Pi B+, Raspberry Pi 2 & Raspberry Pi 3
- :
- 58mm
- :
- 90mm
- :
- 88mm
- :
- Polycarbonate
- :
- Grey
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.65 (£10.38) | ( ) |
| 3+ | £8.25 (£9.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























