You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Tantalum Capacitor, 4.7 µF, 35 V, ± 20%, PC Pin, 5.1 mm, 3 ohm - 

MCCB1V475M2CCB

MCCB1V475M2CCB - Tantalum Capacitor, 4.7 µF, 35 V, ± 20%, PC Pin, 5.1 mm, 3 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCCB1V475M2CCB
Order Code:
CA05699
Product Range
MCCB Series

Product Range Selector (MCCB Series)

See all from this product range

Product Overview

MCCB1V475M2CCB tantalum capacitor delivers reliable performance for a wide range of electronic applications. With a capacitance of 4.7µF and a voltage rating of 35 V, it ensures effective energy storage and stabilization in circuits. Featuring a tolerance of ±20%, this capacitor provides flexibility in design. Its PC pin configuration, with a lead spacing of 5.1 mm, allows for straightforward installation in various layouts. Additionally, the low equivalent series resistance (ESR) of 3 ohms enhances its efficiency, making it ideal for power supply and filtering applications. Elevate your designs with this high-quality tantalum capacitor.
  • Epoxy coated solid electrolytic tantalum capacitors
  • Resin dipped type capacitors for general purpose applications
  • Excellent frequency and temperature coefficients

Product Information


:
4.7µF

:
35V

:
± 20%

:
PC Pin

:
5.1mm

:
3ohm

:
-

:
-

:
Radial Leaded

:
5.5mm

:
-

:
12.5mm

:
MCCB Series

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

237 In stock Need more?

???PF_PDP_RSP_SUP???

£0.28 ( £0.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.28 (£0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.24 (£0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.21 (£0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.19 (£0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --