You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tactile Switch, Side Actuated, Through Hole, Round Button, 100 gf, 50mA at 12VDC -
MCDTSA6-2K
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCDTSA6-2K
- Order Code:
- SW02472
- Product Range
- -
- Technical Datasheet:
- MCDTSA6-2K Datasheet
Product Overview
- Sharp click feel with a positive tactile feedback
- Ultra miniature & lightweight structure for high density mounting & economic with high reliability
- -25 to 70°C Operating temperature range
- Comprehensive range of SPNO tact switches
- Select by overall height, body, actuator length and operating force
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Product Information
- :
- Solder
- :
- -
- :
- Side Actuated
- :
- Through Hole
- :
- Round Button
- :
- 50mA
- :
- 100gf
- :
- 12V
- :
- 50mA at 12VDC
- :
- 100gf
- :
- 6mm x 6mm
- :
- -
- :
- Non Illuminated
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 05/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.13 (£0.16) | ( ) |
| 50+ | £0.11 (£0.13) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























