You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD End Stackable DIP Slide Switch, 5 Way - 

MCEMR-05-T

MCEMR-05-T - SMD End Stackable DIP Slide Switch, 5 Way
MCEMR-05-T - SMD End Stackable DIP Slide Switch, 5 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCEMR-05-T
Order Code:
SW05930
Product Range
-
Technical Datasheet:
MCEMR-05-T   Datasheet
See all Technical Docs

Product Overview

The MCEMR-05-T Multicomp Pro is a 5 way end stackable DIP switch with recessed actuator. It has UL94V-0 rated black high temperature thermoplastic nylon base/cover and UL94V-0 rated white high temperature thermoplastic LCP actuator.
  • Switching capacity is 25mA at 24VDC
  • SPST contact configuration
  • Maximum operating force is 1000gf
  • 2,000 cycles mechanical life and 2,000 cycles electrical life
  • Minimum contact resistance is 100mohm at 500VDC
  • Maximum insulation resistance is 100Mohm at 500VDC
  • Operating temperature range from -20°C to +85°C
  • Gold plated copper alloy contact and gold plated brass terminal
  • Top tape sealed

Applications

Industrial, Power Management, Automation & Process Control

Product Information


:
5Circuits

:
Slide

:
Surface Mount

:
SPST

:
24V

:
25mA

:
-

:
DIP Sealed

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£0.56 ( £0.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.56 (£0.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.47 (£0.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --