You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4mm Electret Microphone, PCB Mount -
MCKPCM-40H15P-40DB-4798
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCKPCM-40H15P-40DB-4798
- Order Code:
- MP35544
- Product Range
- Multicomp Pro Electret Microphones
- Technical Datasheet:
- MCKPCM-40H15P-40DB-4798 Datasheet
Product Range Selector (Multicomp Pro Electret Microphones)
See all from this product rangeProduct Overview
- min. 60dB signal-to-noise ratio
- 0.5mA Maximum current consumption
- Operating in wide temperature range -25°C to +55°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty
- 96% of customers would recommend to a friend
Applications
Audio, Electronics
Product Information
- :
- Microphone
- :
- ECM
- :
- 100Hz
- :
- Omnidirectional
- :
- 60dB
- :
- 16kHz
- :
- -
- :
- 2V
- :
- 10V
- :
- 500µA
- :
- -40dB
- :
- 2.2kohm
- :
- 2200ohm
- :
- Radial Leaded
- :
- 2Pins
- :
- -
- :
- -
- :
- Multicomp Pro Electret Microphones
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.92 (£1.10) | ( ) |
| 50+ | £0.77 (£0.92) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























