You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED, Ultra Blue Green, 5mm, 3.4V -
MCL053BGC
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCL053BGC
- Order Code:
- SC15433
- Product Range
- -
- Technical Datasheet:
- MCL053BGC Datasheet
Product Overview
- 5V Reverse voltage
- 10µA at 5V Reverse current
- 200V Electrostatics discharge (ESD)
- -40 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Product Information
- :
- Blue Green
- :
- Through Hole
- :
- T-1 3/4 (5mm)
- :
- 20mA
- :
- 3.4V
- :
- 510nm
- :
- 14.5cd
- :
- 16°
- :
- Round
- :
- -
- :
- -
- :
- -
Technical Documents (2)
20 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
30 more will be available week commencing 24/11/25
30 more will be available week commencing 24/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 250+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 10+ | £0.32 (£0.38) | ( ) |
| 100+ | £0.20 (£0.24) | ( ) |
| 250+ | £0.12 (£0.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























