You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fuse, Radial, Fast Blow, 3.15A - 

MCMEF 3.15A 250V

MCMEF 3.15A 250V - Fuse, Radial, Fast Blow, 3.15A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCMEF 3.15A 250V
Order Code:
FF02103
Product Range
-
Technical Datasheet:
MCMEF 3.15A 250V   Datasheet
See all Technical Docs

Product Overview

The MCMEF 3.15A 250V is a Fast Acting Fuse with radial leads and round shaped body. Its base and cap are made of black thermoplastic material with tin-plated alloy terminals.
  • -55 to 125°C Operating temperature range
  • 0.014Ω Nominal resistance cold
  • 100mV Maximum voltage drop
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Lighting

Product Information


:
3.15A

:
250V

:
-

:
-

:
Fast Acting

:
Radial Leaded

:
35A

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£0.25 ( £0.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.25 (£0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.19 (£0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.17 (£0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.15 (£0.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --