You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switch, 5 Ports, Industrial, Unmanaged Fast Ethernet, DIN Rail, RJ45 x 5, 10Mbps, 100Mbps -
MP-605
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP-605
- Order Code:
- CS33616
- Product Range
- MP Industrial Ethernet Switches
- Technical Datasheet:
- MP-605 Datasheet
Product Range Selector (MP Industrial Ethernet Switches)
See all from this product rangeProduct Overview
- Hardened IP-20 rated metal enclosure with integrated DIN rail
- Extended operating temperature range for use in harsh environments (-40°C to +80°C)
- Autosensing RJ45 ports with Auto MDIX
- Magnetically isolated Ethernet ports
- Redundant dual power inputs (+5V to +30V DC)
- Broadcast storm protection
- Dimensions (HxWxD): 99x29x95mm
Product Information
- :
- 5Ports
- :
- Industrial
- :
- Unmanaged Fast Ethernet
- :
- DIN Rail
- :
- RJ45 x 5
- :
- 10Mbps, 100Mbps
- :
- VDC
- :
- MP Industrial Ethernet Switches
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £66.29 (£79.55) | ( ) |
| 5+ | £64.63 (£77.56) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























