You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5mm x 80mm Long Arm Hex Key -
MP003926
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP003926
- Order Code:
- TL23425
- Product Range
- -
- Technical Datasheet:
- MP003926 Datasheet
Product Overview
- Premium Build Quality – Constructed from high-strength materials for reliable, long-lasting performance in any environment
- Optimal Length – 80mm design provides extra reach and leverage for secure fastening and precision control
- Corrosion-Resistant Finish – Treated to withstand rust and wear, maintaining quality over time
- Ideal for a Variety of Applications – Ideal for adjusting fasteners in machinery, automotive projects, and furniture assembly
- Easy-to-Use Design – L-shaped configuration offers comfort and ease of use, especially in hard-to-reach spaces
Footnotes
Product Information
- :
- 5mm
- :
- -
- :
- L Key
- :
- 80mm
- :
- -
Technical Documents (1)
96 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
98 more will be available week commencing 24/11/25
98 more will be available week commencing 24/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.28 (£0.34) | ( ) |
| 5+ | £0.24 (£0.29) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























