You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Pole Terminal Block / Splicing Connector with Lever Lock, 4mm, 450V AC, 32A -
MP007139
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP007139
- Order Code:
- CN22899
- Product Range
- -
Product Overview
- Solid & Stranded Conductors: 4mm²
- Voltage: 450V AC
- Current: 32A
Applications
Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC
Product Information
- :
- -
- :
- 2Ways
- :
- 4mm²
- :
- Push In Lock
- :
- 32A
- :
- 450V
- :
- -
Technical Documents (0)
54,421 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.14 (£0.17) | ( ) |
| 50+ | £0.12 (£0.14) | ( ) |
| 100+ | £0.10 (£0.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























