You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Pole Magnetic Cable Connector Plug to USB Type A Plug Kit, with 4 Pole Magnetic Socket, 600mm - 

MP009336

MP009336 - 4 Pole Magnetic Cable Connector Plug to USB Type A Plug Kit, with 4 Pole Magnetic Socket, 600mm
MP009336 - 4 Pole Magnetic Cable Connector Plug to USB Type A Plug Kit, with 4 Pole Magnetic Socket, 600mm
MP009336 - 4 Pole Magnetic Cable Connector Plug to USB Type A Plug Kit, with 4 Pole Magnetic Socket, 600mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP009336
Order Code:
CN24076
Product Range
MP Magnetic Connectors
Technical Datasheet:
MP009336   Datasheet
See all Technical Docs

Product Range Selector (MP Magnetic Connectors)

See all from this product range

Product Overview

MP009336 magnetic connector cable assembly is a versatile and user-friendly connection solution, featuring a USB Type A plug at one end and a magnetic 4-position plug at the other. With a 1A current rating and a length of 600mm (23.6inches), this cable assembly is ideal for applications that require frequent connection and disconnection, offering a secure and fast magnetic coupling. The magnetic feature simplifies the setup while ensuring reliable data or power transfer.
  • 4 Ccore flexible cable supports compact power and signal transmission
  • Magnetic plug offers strong, secure, and quick connections
  • 1A current rating is suitable for low-power applications, ensuring efficient delivery
  • 600mm (23.6in) provides reach for convenient setups
  • User-friendly magnetic design enables tool-free connection and disconnection
  • Female 4 pole magnetic connector provided as part of the kit

Product Information


:
USB Type A Plug

:
Magnetic 4 Position Plug

:
1A

:
600mm

:
23.6"

:
Magnetic 4 Position Receptacle

:
Black

:
-

:
MP Magnetic Connectors

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

7 In stock Need more?

???PF_PDP_RSP_SUP???

£8.72 ( £10.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.72 (£10.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £7.21 (£8.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --