You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EV Bolt On Midi Fuse, 32V, 100A, 41.6mm x 12mm, Blue - 

MP010288

MP010288 - EV Bolt On Midi Fuse, 32V, 100A, 41.6mm x 12mm, Blue

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP010288
Order Code:
FF03502
Product Range
M5 Series
Technical Datasheet:
MP010288   Datasheet
See all Technical Docs

Product Range Selector (M5 Series)

See all from this product range

Product Overview

  • Interrupting Ratings: 1000A at 32V DC
  • Ambient temperature: -40°C to +125°C
  • Fuse Mounting: M5 Threaded Stud And Hex Nuts
  • Fuse-link: Alloy material,Tin plated
  • Body: Thermoplastic

Applications

Automotive, Industrial, HVAC, Electrical, Safety, Electric Vehicle (EV) Charging, Motor Drive & Control, Renewable Energy

Product Information


:
-

:
100A

:
32V

:
41.6mm x 12mm x 8mm

:
M5 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 24/11/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£2.58 ( £3.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.58 (£3.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.87 (£2.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.49 (£1.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.33 (£1.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --