You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Automotive EV Fuse, Bolt On, 21mm x 40mm, 500V DC, 100A -
MP010930
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP010930
- Order Code:
- FF03526
- Product Range
- AE5
- Technical Datasheet:
- MP010930 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (AE5)
See all from this product rangeProduct Overview
- 500V DC rated voltage
- 100A rated current
- High breaking capacity to 50kA
- Reliable clearing of DC fault currents
- High cycling performance and low watt losses
- Ultra-compact size and power density
- Operation as low as 200% in overload protection
- Full coverage of battery module current
- QR code marks on each fuse for traceability
- Size is 21 × 40mm
Footnotes
Product Information
- :
- -
- :
- AE5
- :
- 100A
- :
- -
- :
- 21mm x 40mm
- :
- 500V
- :
- 21mm x 40mm
- :
- 0.82" x 1.57"
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 24/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £29.53 (£35.44) | ( ) |
| 3+ | £24.53 (£29.44) | ( ) |
| 5+ | £21.94 (£26.33) | ( ) |
| 10+ | £19.56 (£23.47) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























