You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Automotive EV Fuse, Bolt On, 68.5mm x 16.5mm, 70V, 175A - 

MP011375

MP011375 - Automotive EV Fuse, Bolt On, 68.5mm x 16.5mm, 70V, 175A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP011375
Order Code:
FF03543
Product Range
AEY
Technical Datasheet:
MP011375   Datasheet
See all Technical Docs

Product Range Selector (AEY)

See all from this product range

Product Overview

MP011375 is an EV automotive fuse specially engineered and tested to provide best-in-class protection performance in protecting high power battery charging and managing systems of electrical vehicles and hybrid electrical vehicles. Suitable for charging protection and BMS protection applications.
  • 70V DC rated voltage and 110mV max voltage drop
  • 175A rated current
  • Rated breaking capacity is 2.5kA at 70V DC
  • Bolt size is M8
  • 12Nm torque
  • UL approved
  • Operational temperature range from -40°C to 125°C

Product Information


:
Fast Acting

:
175A

:
70V

:
68.5mm x 16.5mm x 10mm

:
AEY

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£3.87 ( £4.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.87 (£4.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.80 (£3.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £2.23 (£2.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.99 (£2.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --