You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Current Probe, BNC Plug, Current Clamp, 800 A, 1 A, Multimeters & Oscilloscopes -
MP701073
New- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP701073
- Order Code:
- IN10142
- Technical Datasheet:
- MP701073 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (Multicomp Pro Current Clamp)
See all from this product rangeProduct Information
- :
- BNC Plug
- :
- Current Clamp
- :
- 800A
- :
- 1A
- :
- Multimeters & Oscilloscopes
- :
- Multicomp Pro Current Clamp
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 19/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £115.00 (£138.00) | ( ) |
| 3+ | £107.33 (£128.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























