You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Storage Oscilloscope, 2-Channel, 300MHz -
MP720107
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP720107
- Order Code:
- IN08691
- Product Range
- -
- Technical Datasheet:
- MP720107 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Ultra-thin design, less space accommodation
- Multi-interface integration - USB host, USB device, USB port for PictBridge, LAN, AUX
- 8" 800x600 high resolution LCD touch-screen for a more user-friendly operating experience
- 8-bits vertical resolution ADC
- 40M record length
- Max 75,000 wfms/s waveform refresh rate
- Low background noise, vertical sensitivity 1mV/div - 10V/div
- Multi-trigger and bus decoding function
- VGA port - better solution for video expansion and teaching demonstrations
- SCPI and LabVIEW supported
- 1ns/div - 1000 horizontal scale (s/div), step by 1-2-5
- DC, AC and GND input coupling
- Edge, Video, Pulse, Slope, Runt, Windows, Timeout, Nth Edge, Logic, I2C, SPI, RS232 and CAN trigger types
- Auto, normal and single trigger modes
- Dimensions (W x H x D) - 340 x 177 x 90mm
- Device Weight – 2.6kg
Contents
Digital Storage Oscilloscope, EU & UK Mains Leads, 2x Probes, Probe Adjust Tool, USB Cable, Operating Instructions, CD-ROM
Footnotes
Product Information
- :
- -
- :
- 2+1 Channel
- :
- 300MHz
- :
- 2.5GSPS
- :
- 40 Mpts
- :
- 1.17ns
- :
- LCD Colour
- :
- Digital Storage Oscilloscope, EU & UK Mains Leads, 2x Probes, Probe Adjust Tool, USB Cable, Operating Instructions, CD-ROM
- :
- 3 Years
- :
- EU, UK
Technical Documents (4)
Available for back order
More stock available to supplier lead times which is approximately 08/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £826.13 (£991.36) | ( ) |
| 3+ | £758.26 (£909.91) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























