You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Handheld Digital Storage Oscilloscope with Signal Generator, 2-Channel, 40MHz -
MP720781
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP720781
- Order Code:
- IN09307
- Product Range
- Handheld DSO
- Technical Datasheet:
- MP720781 Datasheet
Product Range Selector (Handheld DSO)
See all from this product rangeProduct Overview
- Digital multimeter function offers 4½ digits and V, A, ohm, farad, diode, continuity testing modes
- Signal generator function offers sine, square, ramp, arbitrary waveform (25/5/1/5MHz) frequency o/ps
- 250MSa/s sample rate
- Sample & peak detect acquisition model
- 6K record lengths
- 10,000wfrms/s waveform refresh rate
- DC, AC, ground input couplings
- Edge trigger type
- Auto, normal, single trigger models
- USB type-C communication interface
- AC 750V, DC 1000V maximum input voltage (DMM)
- DC 10A, AC 10A maximum input current (DMM)
- Display resolution - 320 x 240
- Device dimensions - 198mm x 96mm x 38mm
- Device weight - 0.6kg (without battery)
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Test & Measurement, Laboratory, Education, Hobby & Education
Contents
Handheld oscilloscope, EU/UK power cord, Quick guide, Test probe, USB cable, Multimeter leads, Probe adjust tool, BNC plug to alligator clips cable, Soft bag.
Footnotes
Product Information
- :
- Handheld DSO
- :
- 2+1 Channel
- :
- 40MHz
- :
- 250MSPS
- :
- 6 kpts
- :
- 8ns
- :
- LCD
- :
- Power Adapter, USB Cable, Multimeter Lead, Probe Adjust, Soft Bag, BNC plug to alligator clips cable
- :
- 3 Years
- :
- UK Type G
Technical Documents (4)
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available week commencing 20/11/25
1 more will be available week commencing 27/11/25
1 more will be available week commencing 20/11/25
1 more will be available week commencing 27/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £147.41 (£176.89) | ( ) |
| 3+ | £135.71 (£162.85) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























