You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Smart AC Clamp Meter, 600V, 600A -
MP760990
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP760990
- Order Code:
- IN09863
- Product Range
- Multicomp Pro Digital Meter
Product Range Selector (Multicomp Pro Digital Meter)
See all from this product rangeProduct Overview
- Measurement interface of automatic signal identification will be displayed once powered on
- Dual-display function and display voltage/current, voltage/frequency, current/ frequency
- Large capacitance measurement (100mF)
- Displays segment '-' to distinguish the intensity of induced electric field, along with buzzer sound and LED indication
- Flashlight and backlight functions enable measurement to be performed in low light conditions
- Overload protection across all ranges, withstanding 600Vrms voltage surge at maximum, over-voltage and over-current alarm
Applications
Test & Measurement, Electronics Service, Industrial & Manufacturing, Automotive, Electrical
Contents
x1 MP760990 Smart AC Clamp Meter; x1 User manual; x1 Pair Test Lead; x2 AAA 1.5V Batteries
Footnotes
Product Information
- :
- AC Current, AC/DC Voltage, Capacitance, Continuity, Resistance
- :
- 600A
- :
- 600V
- :
- 600V
- :
- 6Mohm
- :
- True RMS
- :
- Auto
- :
- 4
- :
- 28mm
- :
- Multicomp Pro Digital Meter
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £30.71 (£36.85) | ( ) |
| 3+ | £27.35 (£32.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























