You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Anemometer, Hot Wire and Thermal, 0.1m/s to 25m/s, 0 °C to 50 °C, 0% to 80% -
MP780109
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP780109
- Order Code:
- IN08743
- Product Range
- -
- Technical Datasheet:
- MP780109 Datasheet
Product Overview
- Thermal anemometer, ideal for very low air velocity measurements
- Slim probe, ideal for grills and diffusers
- Combination of hot wire and standard thermistor, delivers rapid and precise measurements
- Records maximum/minimum readings with recall and data hold
- Microprocessor circuit assures maximum possible accuracy
- Super large LCD display with backlight, reading the air velocity and temperature at the same time
- Portable anemometer provides fast, accurate readings, with digital readability
- Multi-functions for air flow measurements: m/s, km/h, ft/min, MPH, knots
- Measures in °C and °F
- Applications include environmental testing, air conveyors, flow hoods, clean rooms, air velocity, air balancing, fans/motors/blowers, furnace velocity and refrigerated cases
Contents
Hot Wire Anemometer, Probe, USB Cable, DC Power Adaptor, 3.7V LiPo Battery, CD-ROM, Operating Instructions, Storage Case
Footnotes
Product Information
- :
- 0.1m/s to 25m/s
- :
- -
- :
- 0°C
- :
- 50°C
- :
- 0% to 80%
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £143.17 (£171.80) | ( ) |
| 3+ | £138.38 (£166.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























