You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multicomp Pro Thermometer, Dual Input, J, K, T, E, S, R & N Thermocouples, -250°C to +400°C -
MP780832
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP780832
- Order Code:
- IN09275
- Product Range
- Multicomp Pro Thermometer
- Technical Datasheet:
- MP780832 Datasheet
Product Range Selector (Multicomp Pro Thermometer)
See all from this product rangeProduct Overview
- Large LCD display with backlight
- User selectable °C and °F
- MAX/MIN hold
- Low battery indication
- Data hold function
- User calibration – offset adjustment (±5℃)
- High / low alarms (audio & visual)
- Datalogging function; 16,000
- Time stamp
- Adjustable sampling rate
- USB interface with software
- Auto power-off
- 3 times per 2 seconds sampling rate
- 9V battery power supply
- Overange - unplug or poor contact probe will be displayed '----'
Applications
Test & Measurement, Temperature
Contents
x1 Thermometer; x1 Operating instructions; x1 9V battery; x2 Temperature probe; x1 CD-ROM; x1 USB cable
Footnotes
Product Information
- :
- -250°C to +400°C
- :
- 178mm
- :
- 57mm
- :
- 26mm
- :
- Multicomp Pro Thermometer
Technical Documents (4)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £72.65 (£87.18) | ( ) |
| 3+ | £67.35 (£80.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























