You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED 2.8x0.8x1.2mm Side Emitting White -
OVS-2101
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- OVS-2101
- Order Code:
- SC11738
- Product Range
- -
- Technical Datasheet:
- OVS-2101 Datasheet
Product Overview
- Ideal for edge lighting and narrow-space applications
- Enables easy integration into slim electronic designs
- Enhances energy efficiency in circuits
- Provides consistent brightness for clear visibility
- Meets environmental and safety regulations
Product Information
- :
- White
- :
- SMD
- :
- -
- :
- 20mA
- :
- 3.2V
- :
- 1.3cd
- :
- 120°
- :
- Rectangular
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
200 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 10+ | £0.29 (£0.35) | ( ) |
| 50+ | £0.25 (£0.30) | ( ) |
| 100+ | £0.17 (£0.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























