You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Transistor, NPN, TO220 - 

TIP31C

TIP31C - Transistor, NPN, TO220

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TIP31C
Order Code:
SC06756
Product Range
Bipolar Single Transistor, NPN

Product Range Selector (Bipolar Single Transistor, NPN)

See all from this product range

Product Overview

The TIP31C is a high-performance transistor designed to handle high currents and voltages, making it an ideal choice for demanding applications such as audio amplifiers, power supplies, and switching circuits. With its high current handling capability and low saturation voltage, the TIP31C can efficiently switch high currents while minimizing power losses. Its high gain and fast switching times make it suitable for high-frequency applications, and its robust construction ensures reliable operation in harsh environments. The TIP31C is a complementary transistor to the TIP32C, making it an ideal choice for applications that require a matched pair of transistors, such as audio amplifiers and power supplies.
  • Collector emitter voltage (Vce) of 100V
  • Continuous collector current (Ic) of 3A
  • Power dissipation of 40W
  • Operating junction temperature range from -65°C to 150°C
  • Collector emitter saturation voltage of 1.2V at Ic=3A
  • DC current gain of 10 at Ic=3A
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial

Product Information


:
NPN

:
100V

:
3A

:
40W

:
TO-220

:
Through Hole

:
3Pins

:
3MHz

:
10hFE

:
150°C

:
Bipolar Single Transistor, NPN

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

79 In stock Need more?

???PF_PDP_RSP_SUP???

£0.52 ( £0.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.52 (£0.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.44 (£0.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.33 (£0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --