You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Transistor, PNP, TO220 - 

TIP32C

TIP32C - Transistor, PNP, TO220
TIP32C - Transistor, PNP, TO220

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TIP32C
Order Code:
SC06765
Product Range
Multicomp Pro PNP Transistors

Product Range Selector (Multicomp Pro PNP Transistors)

See all from this product range

Product Overview

The TIP32C is a high-performance transistor designed to handle high currents and voltages, making it an ideal choice for demanding applications such as audio amplifiers, power supplies, and switching circuits. With its high current handling capability and low saturation voltage, the TIP32C can efficiently switch high currents while minimizing power losses. Its high gain and fast switching times make it suitable for high-frequency applications, and its robust construction ensures reliable operation in harsh environments. The TIP32C is a complementary transistor to the TIP31C, making it an ideal choice for applications that require a matched pair of transistors, such as audio amplifiers and power supplies.
  • High current handling capability: up to 3A continuous collector current
  • High voltage rating: up to 40V collector-emitter voltage
  • Low saturation voltage: typically 0.5V at 1A
  • High gain: typically 50-100 at 1A
  • Fast switching times: typically 2-5 μs
  • High power dissipation: up to 20W
  • High reliability and stability
  • Low noise and distortion
  • High gain and current handling capability
  • Robust construction and high-quality materials
  • Compliant with industry standards and regulations

Applications

Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial

Product Information


:
PNP

:
100V

:
3A

:
40W

:
TO-220

:
Through Hole

:
3Pins

:
3MHz

:
10hFE

:
150°C

:
Multicomp Pro PNP Transistors

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Deliveries start from 11/02/26

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.68 ( £0.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.68 (£0.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.62 (£0.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.60 (£0.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --