You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Keypad, 4 x 4, Matrix, Plastic, 20 mA, 24 V -
MCAK1604NBWB
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- MCAK1604NBWB
- Order Code:
- SW02317
- Product Range
- -
- Technical Datasheet:
- MCAK1604NBWB Datasheet
Product Overview
- 4 x 4 matrix design allows for 16 user inputs in a compact layout
- Durable plastic construction ensures long-lasting use
- Operates at 20mA current for efficient power consumption
- Compatible with 24V systems for versatile use
- Ideal for embedded systems, control panels, and security devices
Product Information
- :
- -
- :
- 4 x 4
- :
- Matrix
- :
- Plastic
- :
- 20mA
- :
- 24V
- :
- 16
- :
- 60mm
- :
- 57mm
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.60 (£11.52) | ( ) |
| 5+ | £9.00 (£10.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























