You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Multilayer Ceramic Capacitor, 4.7 uF, 6.3 V, 0201 (0603 Metric), +/- 20%, X5R -
GRM035R60J475ME15D
- Manufacturer:
- MURATA MURATA
- Manufacturer Part No:
- GRM035R60J475ME15D
- Order Code:
- CA10129
- Product Range
- GRM Series
- Technical Datasheet:
- GRM035R60J475ME15D Datasheet
Product Range Selector (GRM Series)
See all from this product rangeProduct Overview
- 0.6±0.09mm length, 0.3±0.09mm width
- 0.5±0.05mm thickness
- 4.7μF ±20% capacitance
- Operating temperature range from -55°C to 85°C
- 6.3VDC rated voltage
Product Information
- :
- 4.7µF
- :
- 6.3V
- :
- 0201 [0603 Metric]
- :
- ± 20%
- :
- X5R
- :
- GRM Series
- :
- 0.6mm
- :
- 0.3mm
- :
- Standard Terminal
- :
- -55°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 10+ | £0.08 (£0.10) | ( ) |
| 50+ | £0.06 (£0.07) | ( ) |
| 100+ | £0.05 (£0.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























