You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB MIDI Keyboard DAW Controller with Bitwig - 

IMPACT LX25+

IMPACT LX25+ - USB MIDI Keyboard DAW Controller with Bitwig
IMPACT LX25+ - USB MIDI Keyboard DAW Controller with Bitwig
IMPACT LX25+ - USB MIDI Keyboard DAW Controller with Bitwig
IMPACT LX25+ - USB MIDI Keyboard DAW Controller with Bitwig
IMPACT LX25+ - USB MIDI Keyboard DAW Controller with Bitwig

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEKTAR NEKTAR
Manufacturer Part No:
IMPACT LX25+
Order Code:
DP36326
Product Range
NEKTAR MIDI Keyboard Controllers USB
Also Known As:
GTIN UPC EAN: 0859383002329

Product Range Selector (NEKTAR MIDI Keyboard Controllers USB)

See all from this product range

Product Overview

The Impact LX25+ MIDI controller is compact and portable yet jam-packed with intelligent and expressive performance control not even available on many premium products. It hooks up automatically to your DAW. The best part is that it’s all done for you: Simply complete the installation process and start making music! With Impact LX25+ the hard work is done, so you can focus on your creativity. The full-size, piano-style keys are covered to protect against dirt and dust while also complementing the Impact LX design. With 4x velocity curves gradually increasing in dynamics there is a choice for any playing style. Bitwig 8-Track is included with every Impact LX+ so you can start producing, performing, and designing sounds like a pro from day one.
  • 25-Note velocity-sensitive synth-action keyboard
  • 6x Dedicated transport buttons are always within reach and mapped to control Cycle, Rewind, Forward, Stop, Play and Record
  • Instrument button assigns all controls to instrument parameters once an instrument track is selected in DAW - Nektar mapping ensures this is done automatically
  • 8x Potentiometers are assigned to control 8x channels of your DAW’s mixer
  • 2x Non-overlapping read-only presets on the Mixer and Instrument buttons - to quickly switch between independent and unique setups
  • Software integration supports most of the popular DAWs: Cubase, Digital Performer, FL Studio, Garageband, Logic, Nuendo, Reaper, Reason, Sonar and Studio One
  • 8x Velocity sensitive pads: Each pad LED illuminated with 4x color options (Green, Yellow, Orange, Red) and armed with Note-learn function
  • Pads are assignable with notes and MIDI cc messages - Load or Save to any of 4x pad maps
  • Clips and Scenes LED buttons
  • 4x Velocity curves + 3x Fixed
  • Controls: Octave up/down, transpose up/down, 6x transport button, 8x potentiometer, pitch bend wheel, modulation wheel, 1x fader, 5x preset location
  • Connections: ¼” TS jack foot switch input; USB port on rear panel; USB bus powered; connects to iPad via Apple Camera Connection Kit (not supplied)
  • System requirements: USB-Class compliant, no driver is needed for: Apple iOS, Apple OSX, Windows XP, or higher, Linux (MIDI driver software required)
  • Nektar DAW Integration: Mac OS X 10.7 or higher, Windows Vista, 7 & 8 or higher
  • Dimensions (HxWxD): 70x480x270mm
  • Weight: 1.8kg
  • 24-months manufacturer's warranty

Applications

Audio, Domestic, Education, Hobby & Education, Production, Professional, Signal Processing, Music

Footnotes

Apple Camera Connection Kit not supplied

Product Information


:
NEKTAR MIDI Keyboard Controllers USB

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0859383002329

Available for back order

More stock available to supplier lead times which is approximately 29/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£83.33 ( £100.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £83.33 (£100.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --