You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Gigabit Ethernet LC Fibre SFP Transceiver Module - 

AGM731F

AGM731F - Gigabit Ethernet LC Fibre SFP Transceiver Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NETGEAR NETGEAR
Manufacturer Part No:
AGM731F
Order Code:
CS38417
Also Known As:
GTIN UPC EAN: 0606449029734

Product Overview

The Netgear AGM731F ProSAFEĀ® GBIC Module provides an LC duplex connector and meets SFP GBIC standard for use with any SFP GBIC compliant slot. Suitable for all smart and managed switches with an SFP interface.
  • Gigabit Ethernet ā€œshort-reachā€ fibre connectivity
  • Provides LC duplex connector
  • Fits into SFP interfaces of all Fully Managed & Smart Switches
  • Drives Gigabit Ethernet up to 1000m range with 50/125µm laser-optimised OM4 multimode fibre cable
  • Drives Gigabit Ethernet up to 550m range with 50/125µm laser-optimised OM3 multimode fibre cable
  • Drives Gigabit Ethernet up to 275m range with 62.5/125Ƭm OM1 multimode fibre cable

Product Information


:
1Gbps

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0606449029734

1 In stock Need more?

???PF_PDP_RSP_SUP???

Ā£105.82 ( Ā£126.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £105.82 (£126.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --