You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EAX20 AX1800 4 Stream WiFi Mesh Extender - 

EAX20-100EUS

EAX20-100EUS - EAX20 AX1800 4 Stream WiFi Mesh Extender
EAX20-100EUS - EAX20 AX1800 4 Stream WiFi Mesh Extender

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NETGEAR NETGEAR
Manufacturer Part No:
EAX20-100EUS
Order Code:
CS33983
Product Range
-
Also Known As:
GTIN UPC EAN: 0606449150780
Technical Datasheet:
EAX20-100EUS   Datasheet
See all Technical Docs

Product Overview

The EAX20 is a high performance extender designed to boost your existing wireless connections with WiFi 6 technology, providing faster speeds and increased capacity. Using your existing WiFi you can create a mesh WiFi network that delivers up to 1.5x performance over 802.11ac (WiFi 5).
  • Easily create whole home mesh WiFi system with your existing router
  • 4-Stream WiFi delivers ultra-fast wireless speeds up 1.8Gb/s
  • 1.5GHz Quad core processor ensures smooth 4K streaming and online gaming
  • Strong, seamless WiFi with smart roaming for multiple connected devices
  • Four Gigabit LAN ports for connecting wired devices
  • Intuitive setup and management with the Netgear Nighthawk app
  • 128-bit AES wireless encryption with PSK
  • Dimensions (HxWxD): 242x63x170mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Mesh extender, AC adaptor and user guide

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0606449150780

Available for back order

More stock available to supplier lead times which is approximately 29/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£146.98 ( £176.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £146.98 (£176.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --